Hirose ZX40-B-5S-1000-STDA technical specifications.
| Color | Black |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Lead Length | 1m |
| Length | 1m |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ZX40 |
| Shielding | Shielded |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose ZX40-B-5S-1000-STDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.