
The Hirose ZX40 Series cable assembly features a 1A current rating and 30V voltage rating, with a shielded PVC jacket and a length of 1.5 meters. It is a male-to-male USB connector assembly with four conductors. The cable is not RoHS compliant. It is part of the ZX40 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hirose ZX40-B-5S-1500-STDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 1.5m |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Series | ZX40 |
| Shielding | Shielded |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose ZX40-B-5S-1500-STDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.