Hirose ZX40-B-5S-500-STDA technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 0.5m |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Wire |
| Number of Conductors | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | ZX40 |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose ZX40-B-5S-500-STDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
