The Hirose ZX40-B-5S-UNIT is a Micro USB 2.0 Type B connector with five contacts, designed for cable mount applications. It features a straight body orientation and a termination method of solder. The connector has a terminal pitch of 0.65mm and a maximum current rating of 1 amp per contact. It operates within a temperature range of -30 to 85°C and is rated for a maximum voltage of 30VAC.
Checking distributor stock and pricing after the page loads.
| Type | Micro USB 2.0 Type B |
| Gender | PL |
| Number of Contacts | 5 |
| Terminal Pitch | 0.65mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 30VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |