
Micro USB B plug connector featuring a straight, female orientation for free hanging, cable mounting. This component offers 5 contacts with copper alloy, gold-plated contacts, rated for 1A current and 30V AC. It boasts a high mating cycle count of 10,000 and operates within a temperature range of -30°C to 85°C. Constructed with UL94 V-0 flammability rating and black insulation, this RoHS compliant connector utilizes solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 14.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Termination | Solder |
| RoHS | Compliant |
