Conn Micro USB 2.0 Type B PL 5 POS 0.65mm Solder ST Cable Mount 5 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ZX |
| Termination | Solder |
| RoHS | Not Compliant |