Hirose ZX60-B-5S technical specifications.
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX60-B-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
