
CONN PLUG USB2.0 MICRO B SMD R/A
Hirose ZX60-B-5S(01) technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.