
This Hirose ZX62-AB-5P receptacle features a copper alloy contact material with gold plating, meeting a flammability rating of UL94 V-0. It has a right angle orientation and is designed for surface mount, horizontal installation. The receptacle has 5 contacts and 1 port, packaged in quantities of 2000 on tape and reel. It is not RoHS compliant.
Sign in to ask questions about the Hirose ZX62-AB-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose ZX62-AB-5P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | ZX |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose ZX62-AB-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
