Hirose ZX62-B-5P technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | ZX |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose ZX62-B-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
