
Surface mount, right-angle USB 2.0 Type B receptacle with 5 contacts and 5 positions. Features gold-plated copper alloy contacts, a 1A current rating, and a 30V voltage rating. Operates within a temperature range of -30°C to 85°C with 10,000 mating cycles. This shielded connector has a 0.65mm pitch and is supplied on tape and reel.
Sign in to ask questions about the Hirose ZX62-B-5PA(11) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose ZX62-B-5PA(11) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62-B-5PA(11) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
