
Shielded, right-angle receptacle connector for telecom and datacom applications. Features 5 positions with a 650µm contact pitch, gold-plated contacts, and a 1.8A current rating. Supports data rates up to 480Mbps with a 30V AC voltage rating and 10,000 mating cycles. Designed for surface mount and through-hole termination with a compact 2.5mm height and UL94 V-0 flammability rating. Operates within a -30°C to 85°C temperature range.
Hirose ZX62D-B-5PA5 technical specifications.
| Contact Pitch | 650um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Current Rating | 1.8A |
| Data Rate | 480Mbps |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.5mm |
| Insulation Color | Black |
| Length | 7.5mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 650um |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62D-B-5PA5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
