
Shielded, right-angle receptacle connector for telecom and datacom applications. Features 5 contacts with gold plating over copper alloy and copper contacts, rated for 1A current and 30V. Surface mount and through-hole mounting options are available with a solder termination. Designed for 10,000 mating cycles, operating between -30°C and 85°C, and meets UL94 V-0 flammability rating.
Hirose ZX62D-B-5PA8 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62D-B-5PA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
