
The Hirose ZX62D1-B-5PA is a 5-position shielded modular connector with 1 port, packaged in tape and reel quantities of 3000. It features a gold contact plating and is rated for 10,000 mating cycles. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is RoHS compliant and suitable for use in telecom and datacom applications.
Sign in to ask questions about the Hirose ZX62D1-B-5PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose ZX62D1-B-5PA technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62D1-B-5PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
