
This Hirose ZX62M-B-5P USB-A receptacle features a shielded design and a 0.65mm pitch. It is rated for 10000 mating cycles and is suitable for surface mount, edge, board, and horizontal mounting. The receptacle is made with copper contacts and features a gold plating. It is packaged in tape and reel quantities of 2000.
Sign in to ask questions about the Hirose ZX62M-B-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose ZX62M-B-5P technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Mount | Surface Mount, Edge, Board, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Hirose ZX62M-B-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.