
USB Connectors 62P M MICRO AB RECEP R/A PCB WIRE
Hirose ZX62MD1-AB-5P(01) technical specifications.
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount, Board, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
