Shielded, right-angle USB 2.0 Type AB receptacle with 5 positions and 5 contacts. Features a 650um contact pitch with gold-plated copper alloy contacts and tin plating. Rated for 1A current, 30V voltage, and 480Mbps data rate, with 10000 mating cycles. Surface mountable with a horizontal, reverse orientation, and a compact 8.8mm length, 5mm width, and 2.5mm height. Operates between -30°C and 85°C, with UL94 V-0 flammability rating. Supplied on a tape and reel for automated assembly.
Hirose ZX62R-AB-5P technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Pitch | 650um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 30V |
| Current Rating | 1A |
| Data Rate | 480Mbps |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.5mm |
| Insulation Color | Grey |
| Length | 8.8mm |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Horizontal, Reverse |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 650um |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating | 30V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62R-AB-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.