The ZX62R-B-5P30 is a Micro-USB Type B receptacle designed to meet the USB 2.0 standard. It features a right-angle orientation for surface mount technology (SMT) and is designed for bottom-mount PCB applications. The connector is engineered for durability with 10,000 mating cycles and includes solder retention features for secure mechanical attachment.
Hirose ZX62R-B-5P30 technical specifications.
| Connector Type | USB - micro B |
| Number of Contacts | 5 |
| Mounting Type | Surface Mount, Right Angle |
| Mounting Feature | Bottom Mount |
| Current Rating | 1.8A |
| Voltage Rated | 30VAC |
| Operating Temperature | -30 to 85°C |
| Mating Cycles | 10000 |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62R-B-5P30 to view detailed technical specifications.
No datasheet is available for this part.