
5-position, 1-port, shielded, right-angle modular connector with a 0.65mm pitch. Features gold-plated copper alloy contacts, a 1A current rating, and 30V AC/DC voltage rating. Designed for surface mount and through-hole termination with a solder connection, offering 10000 mating cycles. Operating temperature range is -30°C to 85°C, with UL94 V-0 flammability.
Hirose ZX62RD-AB-5P8 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 5.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Grey |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount, Through Hole, Horizontal, Reverse |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.65mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62RD-AB-5P8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.