
Shielded, right-angle, surface-mount receptacle with 5 contacts, designed for telecom and datacom applications. Features gold-plated copper alloy contacts, a 1.8A current rating, and 30V voltage rating. This connector offers 10,000 mating cycles and is UL94 V-0 flammability rated, with a black insulation color and black housing. Compliant with RoHS standards, it utilizes a latching mechanism for secure mating.
Sign in to ask questions about the Hirose ZX62WD1-B-5PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hirose ZX62WD1-B-5PC technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX62WD1-B-5PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
