Shielded, right-angle receptacle connector for telecom and datacom applications. Features 5 contacts with gold-plated copper alloy contacts and tin plating. Rated for 1.8A current and 30V voltage, with a mating cycle of 10,000. Operates within a temperature range of -30°C to 85°C and boasts a UL94 V-0 flammability rating. Surface mount and through-hole mounting options available, with a horizontal, reverse orientation. RoHS compliant.
Hirose ZX62WRD-B-5PC technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Horizontal, Reverse |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
