Hirose ZX64-B-5S-UNIT(12) technical specifications.
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ZX |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose ZX64-B-5S-UNIT(12) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
