Hirose ZX64-B-SLDA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mounting Style | PLUG |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZX64 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX64-B-SLDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
