
Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal, Plug, LEAD FREE
Hirose ZX80-B-5SA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Through Hole, Flanges, Vertical |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Vertical |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ZX |
| Shielding | Shielded |
| Termination | Solder |
| USB Standard | USB 2.0 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose ZX80-B-5SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.