Telecom and Datacom Connector, 5 Contact(s), Female, Straight, Surface Mount Terminal
Hirose ZX80-B-5SA(31) technical specifications.
| Termination Type | SURFACE MOUNT |
| Insulator Material | POLYAMIDE/LCP |
| Total Number of Contacts | 5 |
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Gold (Au) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.