Hirosugi-Keiki JS-71030 technical specifications.
| Type | Jumper |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Body Orientation | Straight |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.