8-bit CMOS microcontroller featuring an H8/300L CPU core. Operates at a maximum clock frequency of 8.4MHz, with a nominal speed of 4.2MHz. Includes 32768 words of OTPROM and 512 bytes of RAM. Offers 70 I/O lines, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in an 80-terminal PQFP (R-PQFP-G80) with a commercial extended temperature grade, operating from 4V to 5.5V supply voltage.
Hitachi HD6473724F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 80 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 8.4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 70 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 4.2 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 512 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6473724F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.