Hitachi HD64F2623FA20J technical specifications.
| Frequency | 20MHz |
| Memory Size | 256000B |
| Number of Bits | 16 |
| RAM Size | 12288B |
| RoHS | Compliant |
Download the complete datasheet for Hitachi HD64F2623FA20J to view detailed technical specifications.
No datasheet is available for this part.