Dual-band MOSFET power amplifier module supports E-GSM operation from 880 MHz to 915 MHz and DCS1800 operation from 1710 MHz to 1785 MHz. The module is designed for 3.5 V nominal operation with separate GSM and DCS RF paths and simple power control. It delivers typical output power of 36 dBm in E-GSM mode and 33 dBm in DCS1800 mode with pulsed operation. The RF-K-8 leadless thin package measures approximately 8 mm by 13.75 mm by 1.6 mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi PF08107B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier type | MOSFET power amplifier module |
| Supported bands | E-GSM and DCS1800 |
| E-GSM frequency range | 880 to 915MHz |
| DCS1800 frequency range | 1710 to 1785MHz |
| Nominal supply voltage | 3.5V |
| Supply voltage operating range | 3.0 to 4.5V |
| Absolute maximum supply voltage | 8V |
| Input power range | -20 to 2dBm |
| Absolute maximum input power | 10dBm |
| Control voltage range | 0.2 to 2.2V |
| E-GSM output power typical | 36.0dBm |
| DCS1800 output power typical | 33dBm |
| E-GSM total efficiency typical | 50% |
| DCS1800 total efficiency typical | 43% |
| Input VSWR typical | 1.5 |
| Switching time typical | 12µs |
| Operating case temperature | -30 to +100°C |
| Storage temperature | -30 to +100°C |
| Package dimensions typical | 8 x 13.75 x 1.6mm |
Download the complete datasheet for Hitachi PF08107B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Hitachi PF08107B
Application note detailing cost-effective capacitive coupling alternatives to directional couplers for RF power control in GSM, DCS, and PCS wireless applications.