Dual-band RF power amplifier module supports E-GSM transmit operation from 880 MHz to 915 MHz and DCS1800 transmit operation from 1710 MHz to 1785 MHz. The module operates from a 3.5 V typical supply and provides 35 dBm GSM output power or 32.5 dBm DCS output power under specified test conditions. It integrates output matching circuitry in an RF-K-8A leadless package measuring about 8.0 mm by 13.75 mm by 1.6 mm. The operating case temperature range is -25 °C to +85 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi PF08122B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier type | MOSFET power amplifier module |
| Application bands | E-GSM and DCS1800 |
| GSM frequency range | 880 to 915MHz |
| DCS frequency range | 1710 to 1785MHz |
| Supply voltage | 3.0 to 4.5, 3.5 typicalV |
| Input power | -2 to +2, 0 typicaldBm |
| Control voltage range | 0.2 to 2.2V |
| GSM output power | 35.0 min, 36.0 typicaldBm |
| DCS output power | 32.5 min, 33.5 typicaldBm |
| GSM total efficiency | 55 typical at 35 dBm output% |
| DCS total efficiency | 50 typical at 32.5 dBm output% |
| Input VSWR | 1.5 typical, 3 max |
| Operating case temperature | -25 to +85°C |
| Storage temperature | -30 to +100°C |
| Package code | RF-K-8A |
| Package dimensions | 8.0 x 13.75 x 1.6 typicalmm |
Download the complete datasheet for Hitachi PF08122B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Hitachi PF08122B
Application note detailing cost-effective capacitive coupling alternatives to directional couplers for RF power control in GSM, DCS, and PCS wireless applications.