Sign in to ask questions about the Hitachi RG-58C/U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi RG-58C/U technical specifications.
| Maximum Outer Diameter (mm) | 5.05 |
| Jacket Thickness (mm) | 0.7 |
| Insulation Diameter (mm) | 2.9 |
| Product Weight | 40kg/km |
| Type | Coaxial Cable |
| Conductor Material | Tinned Copper |
| Shield Type | Braid |
| Cage Code | SZW69 |
| EU RoHS | Yes |
| HTS Code | 8544200000 |
| Schedule B | 8544200000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Hitachi RG-58C/U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.