Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi SP14N001-Z1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi SP14N001-Z1 technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Height | 11mm |
| Input Current | 1A |
| Interface | Parallel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | -14.5V |
| Min Supply Voltage (DC) | -15.5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Pixel Format | X |
| Pixel Height | 0.48mm |
| Pixel Width | 0.48mm |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | No |
| Viewing Area (height) | 68mm |
| Viewing Area (width) | 123mm |
| Width | 159.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi SP14N001-Z1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
