Hitachi SP14N001-Z1A technical specifications.
| Backlight Type | CCFL |
| Package/Case | Module |
| Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Voltage | 5V |
| Pixel Format | X |
| Pixel Height | 0.48mm |
| Pixel Width | 0.48mm |
| RoHS Compliant | No |
| Viewing Area (height) | 68mm |
| Viewing Area (width) | 123mm |
| Width | 159.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi SP14N001-Z1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.