Sign in to ask questions about the Hitachi SP14N003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi SP14N003 technical specifications.
| Package/Case | Module |
| Height | 11mm |
| Input Current | 1A |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 128pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | No |
| Viewing Area (height) | 68mm |
| Viewing Area (width) | 123mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi SP14N003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
