
The Hitachi SP24V001 is a parallel interface module with a maximum operating temperature of 45°C and a minimum operating temperature of 0°C. It operates at 5V and has an input current of 1A. The module is packaged in a module case with a height of 7mm.
Sign in to ask questions about the Hitachi SP24V001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi SP24V001 technical specifications.
| Package/Case | Module |
| Height | 7mm |
| Input Current | 1A |
| Interface | Parallel |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| RoHS Compliant | No |
| Viewing Area (height) | 196mm |
| Viewing Area (width) | 148mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi SP24V001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
