Sign in to ask questions about the Hitachi STARTSP10Q010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi STARTSP10Q010 technical specifications.
| Operating Supply Voltage | 30V |
| Pixel Height | 0.225mm |
| Pixel Width | 0.225mm |
| Viewing Area (height) | 76.785mm |
| Viewing Area (width) | 57.585mm |
| RoHS | Compliant |
Download the complete datasheet for Hitachi STARTSP10Q010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.