
The 3.5inch 240x320 RGB LED backlight display module from Hitachi features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It operates at a supply voltage of 3V and has a response time of 30ms. The module has a resolution of 240 pixels in width and 320 pixels in height, with a viewing area of 71.52mm in width and 53.64mm in height. It is a backlight type LED display with a brightness of 340cd/m2 and a contrast ratio of 300:1. The module is 64mm in width, 86mm in height, and 4mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi TX09D40VM3CAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | LED |
| Brightness | 340cd/m2 |
| Contrast Ratio | 300:1 |
| Depth | 4mm |
| Diagonal Size | 3.5inch |
| Height | 86mm |
| Interface | RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| Response Time | 30ms |
| RoHS Compliant | No |
| Touchscreen | Yes |
| Viewing Area (height) | 53.64mm |
| Viewing Area (width) | 71.52mm |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi TX09D40VM3CAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
