
The TX09D40VM3CBA is a 3.5inch LED backlight display module from Hitachi, featuring a resolution of 240x320 pixels and an interface of LVDS. It operates within a temperature range of -20°C to 70°C and requires a 3V supply voltage. The module measures 64mm in width, 86mm in height, and 3.12mm in depth, with a diagonal size of 3.5inch and a viewing area of 53.64mm by 71.52mm.
Sign in to ask questions about the Hitachi TX09D40VM3CBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi TX09D40VM3CBA technical specifications.
| Backlight Type | LED |
| Brightness | 430cd/m2 |
| Contrast Ratio | 300:1 |
| Depth | 3.12mm |
| Diagonal Size | 3.5inch |
| Height | 86mm |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3V |
| Pixel Height | 0.0745mm |
| Pixel Width | 0.2235mm |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Response Time | 30ms |
| Viewing Area (height) | 53.64mm |
| Viewing Area (width) | 71.52mm |
| Width | 64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi TX09D40VM3CBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.