
This RGB display module operates at a supply voltage of 3.3V and has an input current of 1A. It is designed to function within a temperature range of -20°C to 70°C. The module features a resolution of 240x320 pixels and a viewing area of 53.64mm x 71.52mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi TX09D70VM1CCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Height | 86mm |
| Input Current | 1A |
| Interface | RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 320pixel |
| Resolution (width) | 240pixel |
| RoHS Compliant | No |
| Viewing Area (height) | 71.52mm |
| Viewing Area (width) | 53.64mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi TX09D70VM1CCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.