TFT Module Normally White-Transmissive QVGA 320x240Pixels 40-Pin
Hitachi TX09D70VM1CDA technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Input Current | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -5°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Pixel Format | X |
| Pixel Height | 0.0745mm |
| Pixel Width | 0.2235mm |
| Power Consumption | 1.9W |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Supply Current | 200mA |
| Viewing Area (height) | 53.6mm |
| Viewing Area (width) | 71.52mm |
| Weight | 0.048kg |
| Width | 64mm |
| RoHS | Not Compliant |
No datasheet is available for this part.