
The TX20D16VM2BAA is a display module with a CCFL backlight, operating at a supply voltage of 3.3V. It has a resolution of 800x480 pixels and a viewing area of 174mm x 104.4mm. The module is designed to operate within a temperature range of -20°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi TX20D16VM2BAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Backlight Type | CCFL |
| Package/Case | Module |
| Height | 120mm |
| Interface | RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.3V |
| Pixel Height | 0.2175mm |
| Pixel Width | 0.2175mm |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | No |
| Viewing Area (height) | 104.4mm |
| Viewing Area (width) | 174mm |
| Width | 189mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi TX20D16VM2BAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
