
The Hitachi TX23D12VM0CAA is an RGB module with a resolution of 800x480 pixels. It operates within a temperature range of -10°C to 55°C and requires a 4V supply voltage. The module is not RoHS compliant and its SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi TX23D12VM0CAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Interface | RGB |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 4V |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| RoHS Compliant | No |
| Viewing Area (height) | 117mm |
| Viewing Area (width) | 195mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi TX23D12VM0CAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
