Hitachi TX26D12VM0AAA technical specifications.
| Backlight Type | LED |
| Brightness | 450cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Depth | 11mm |
| Diagonal Size | 10.4inch |
| Height | 182.1mm |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 4V |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Response Time | 65ms |
| RoHS Compliant | No |
| Width | 243mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi TX26D12VM0AAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.