This 10.4inch LED backlight module features a brightness of 360cd/m2 and a contrast ratio of 800:1. It operates within a temperature range of -20°C to 70°C and requires a 4V supply voltage. The module is designed with an LVDS interface and has a resolution of 800x600 pixels. It measures 243mm in width, 185.1mm in height, and 13mm in depth.
Checking distributor stock and pricing after the page loads.
Hitachi TX26D12VM0APA technical specifications.
| Backlight Type | LED |
| Brightness | 360cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 800:1 |
| Depth | 13mm |
| Diagonal Size | 10.4inch |
| Height | 185.1mm |
| Interface | LVDS |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 4V |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Response Time | 65ms |
| RoHS Compliant | No |
| Touchscreen | Yes |
| Width | 243mm |
| RoHS | Not Compliant |