Capacitor 10 pF 50 VDC PU=4000 ST, 0603N100J500NT-ROHS, Hitano
Hitano 0603N100J500NT-ROHS technical specifications.
| Capacitance | 10pF |
| Dielectric | C0G |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Hitano 0603N100J500NT-ROHS to view detailed technical specifications.
No datasheet is available for this part.