Sign in to ask questions about the Hitano 0603N101J500NT-ROHS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitano 0603N101J500NT-ROHS technical specifications.
| Capacitance | 100pF |
| Package/Case | 100 |
| Dielectric | C0G |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Hitano 0603N101J500NT-ROHS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.