Hitano 0805N101J500NT-ROHS technical specifications.
| Capacitance | 100pF |
| Package/Case | 100 |
| Dielectric | C0G |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Hitano 0805N101J500NT-ROHS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.