This 470pF ceramic disc capacitor has a DC rated voltage of 1000VDC and a tolerance of 10%. It is designed for use in through hole mounting with a radial termination style and a terminal pitch of 5mm. The capacitor operates within a temperature range of -25°C to 85°C and is a single layer ceramic (SLCC) type. It is not suitable for microwave applications.
Hitano HB3A471K-L516B technical specifications.
| Capacitance | 470pF |
| Voltage | 1000VDC |
| DC Rated Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | Y5P |
| Type | Ceramic Disc |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hitano HB3A471K-L516B to view detailed technical specifications.
No datasheet is available for this part.