The HES24-24050-B is a desktop AC/DC switching power adapter with two outputs, providing 24V and 12V. It can deliver a maximum output current of 0.5A and 1.5A respectively, with a maximum output power of 26W. The adapter operates within an input voltage range of 90 to 264V and has an efficiency of 78% typical. It has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The HES24-24050-B meets the requirements for load regulation and line regulation, with values of 3% and 0.2% typical respectively. The adapter features an IEC 320-3P input connector and a cylindrical female output connector. It is designed to provide a ripple and noise of 1% and has a typical hold-up time of 60ms at 230VAC.
Hitron Electronics HES24-24050-B technical specifications.
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 2 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24|12V |
| Maximum Output Current | 0.5|1.5A |
| Maximum Output Power | 26(Typ)W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.34@115VAC|0.17@230VACA |
| Efficiency | 78(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3%(Typ)|4%(Typ) |
| Line Regulation | 0.2%(Typ) |
| Input Connector Type | IEC 320-3P |
| Output Connector Type | Cylindrical Female |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 25@230VACA |
| Power Indicator | No |
| Protection | Overload|Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Hitron Electronics HES24-24050-B to view detailed technical specifications.
No datasheet is available for this part.