Variable Attenuator, 100MHz Min, 30000MHz Max, 8dB Insertion Loss-Max, 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hittite Microwave HMC1018LP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Hittite Microwave HMC1018LP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.